PDP SEO Portlet

HDSP-U113

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-U113
Secondary Manufacturer Part#: HDSP-U113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
637 nm
3600 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-20 to 90 °C
10DIP
645 nm
10
11 x 7.1 x 5 mm
DIP
5 mm
8 mm
4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1200  Mult:200  
USD $:
1200+
$4.1085
2400+
$4.08775
4800+
$4.067
9600+
$4.04625
19200+
$4.0255