PDP SEO Portlet

HDSP-U111

Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-U111
Secondary Manufacturer Part#: HDSP-U111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8 mm (0.31 inch) LED seven segment displays are most space-efficient character size. They are designed for viewing distances up to 3 meters (10 feet). The numeric devices feature a right hand decimal point.This is a common anode device.

  • Compact Package
  • 8 mm (0.31 inch)Character Height
  • Choice of Color:Red
  • Excellent Appearance
    • Evenly Lighted Segments
    • Mitered Corners on Segments
    • Black Surface Gives
    • Optimum Contrast
    • 1500 Viewing Angle
  • Design Flexibility
    • Common Anode
    • Right Hand Decimal Point
  • Categorized for Luminous Intensity
    • Use of Like Categories Yields a Uniform Display
    • High Light Output
    • High Peak Current
    • Excellent for Long Digit String Multiplexing

Technical Attributes

Find Similar Parts

Description Value
637 nm
3600 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-20 to 90 °C
10DIP
645 nm
10
11 x 7.1 x 5 mm
DIP
5 mm
8 mm
4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$3.6
2000+
$3.4054
4000+
$3.31579
8000+
$3.23077
16000+
$3.1525