PDP SEO Portlet

HDSP-U101

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-U101
Secondary Manufacturer Part#: HDSP-U101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
637 nm
3600 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-20 to 90 °C
10DIP
645 nm
10
11 x 7.1 x 5 mm
DIP
5 mm
8 mm
4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1800  Mult:200  
USD $:
1800+
$2.01857
3600+
$1.97
7200+
$1.96
14400+
$1.95
28800+
$1.94