PDP SEO Portlet

HDSP-N153

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-N153
Secondary Manufacturer Part#: HDSP-N153
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
637 nm
14000 ucd
Tin-Silver-Copper
250
40 mA
Through Hole
-40 to 100 °C
18DIP
645 nm
18
25 x 18.6 x 8 mm
DIP
8.38 mm
20.32 mm
11.07 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:600  Mult:120  
USD $:
600+
$7.66874
1200+
$7.63001
2400+
$7.59128
4800+
$7.55254
9600+
$7.51381