HDSP-N103
Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP
- RoHS 10 Compliant
- Tariff Charges
These low current seven segment displays are designed for applications requiring low power consumption. They are tested and selected for their excellent low current characteristics to ensure that the segments are matched at low currents. Drive currents as low as 1 mA per segment are available. Pin for pin equivalent displays are also available in a standard current or high light ambient design. The standard current displays are available in all colors and are ideal for most applications. The high light ambient displays are ideal for sunlight ambients or long string lengths.
- Low Power Consumption
- Industry Standard Size
- Industry Standard Pinout
- Character Size: 20 mm (0.80 in)
- Available in AlGaAs Red
- Excellent Appearance
- Evenly Lighted Segments
- ±50° Viewing Angle
- Design Flexibility
- Common Anode or Common Cathode
- Single and Dual Digit
- Left and Right Hand Decimal Points
- ±1. Overflow Character
- Categorized for Luminous Intensity
- Yellow and Green Categorized for Color Use of Like Categories Yields a Uniform Display
- Excellent for Long Digit String Multiplexing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 637 nm | ||
| 3500 ucd | ||
| Tin-Silver-Copper | ||
| 250 | ||
| 15 mA | ||
| Through Hole | ||
| -20 to 100 °C | ||
| 10DIP | ||
| 645 nm | ||
| 10 | ||
| 27.69 x 19.96 x 8.38 mm | ||
| DIP | ||
| 8.38 mm | ||
| 20.32 mm | ||
| 11.07 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |