PDP SEO Portlet

HDSP-K513-IJ000

Segment LED Display Common Cathode 2Digit 16LEDs Green 12.69mcd

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-K513-IJ000
Secondary Manufacturer Part#: HDSP-K513-IJ000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
Common Cathode
571 nm
12.69 mcd
250 °C
30 mA
Through Hole
2
16
-40 to 100 °C
2.5 V
572 nm
18
25.15 x 17.02 x 8 mm
3 V
Extended Industrial
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:960  Mult:160  
USD $:
960+
$4.57341
1920+
$4.302
3840+
$4.28016
7680+
$4.25832
15360+
$4.23648