PDP SEO Portlet

HDSP-K213

Displays Segmented Panel 2DIGIT 16LED Hi-Eff. Red CC 18-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-K213
Secondary Manufacturer Part#: HDSP-K213
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices use industry-standard size package and pinout. Available with black surface finish. All devices are available as either common anode or common cathode. Typical applications include appliances, channel indicators of TV, CATV converters, game machines, and point of sale terminals.

  • Black surface and color tinted epoxy
  • Industry standard size
  • Industry standard pinout
  • Character size: 14.2 mm (0.56 in.)
  • Color: HER
  • Excellent appearance
    • Evenly lighted segments
    • ± 50° Viewing angle
  • Design flexibility
    • Common anode or common cathode
    • Single and two digit
  • Categorized for luminous intensity
    • Categorized for color: Green
    • Use of like categories yields a uniform display
  • Excellent for long digit string multiplexing

Technical Attributes

Find Similar Parts

Description Value
626 nm
3700 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-40 to 100 °C
18DIP
635 nm
18
25.14 x 17.02 x 8 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1280  Mult:160  
USD $:
1280+
$3.75661
2560+
$3.73764
5120+
$3.71867
10240+
$3.6997
20480+
$3.68072