PDP SEO Portlet

HDSP-K213-IJ000

Segment LED Display Common Cathode 2Digit 16LEDs Red 12.7mcd

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-K213-IJ000
Secondary Manufacturer Part#: HDSP-K213-IJ000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
Common Cathode
622 nm
12.7 mcd
250 °C
30 mA
Through Hole
2
16
-40 to 100 °C
2.5 V
631 nm
18
25.15 x 17.02 x 8 mm
3 V
Extended Industrial
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1120  Mult:160  
USD $:
1120+
$3.90264
2240+
$3.88293
4480+
$3.86322
8960+
$3.84351
17920+
$3.8238