PDP SEO Portlet

HDSP-K121

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-K121
Secondary Manufacturer Part#: HDSP-K121
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
637 nm
4200 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-20 to 100 °C
10DIP
645 nm
10
25.14 x 17.02 x 8 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1120  Mult:160  
USD $:
1120+
$3.5838
1440+
$3.5657
2560+
$3.5476
5600+
$3.5295
11200+
$3.5114