PDP SEO Portlet

HDSP-K113

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-K113
Secondary Manufacturer Part#: HDSP-K113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
637 nm
4200 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-20 to 100 °C
18DIP
645 nm
18
25.14 x 17.02 x 8 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:800  Mult:160  
USD $:
800+
$5.68372
1600+
$5.65501
3200+
$5.62631
6400+
$5.5976
12800+
$5.5689