HDSP-K111
Displays Segmented Panel 2DIGIT 16LED Red CA 18-Pin DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-K111
Secondary Manufacturer Part#: HDSP-K111
- RoHS 10 Compliant
- Tariff Charges
These devices use industry-standard size package and pinout. Available with black surface finish. All devices are available as either common anode or common cathode. Typical applications include appliances, channel indicators of TV, CATV converters, game machines, and point of sale terminals.
- Black surface and color tinted epoxy
- Industry standard size
- Industry standard pinout
- Character size: 14.2 mm (0.56 in.)
- Color - AlGaAs Red
- Excellent appearance
- Evenly lighted segments
- ± 50° Viewing angle
- Design flexibility
- Common anode or common cathode
- Single and two digit
- Categorized for luminous intensity
- Categorized for color: Green
- Use of like categories yields a uniform display
- Excellent for long digit string multiplexing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 637 nm | ||
| 4200 ucd | ||
| Tin-Silver-Copper | ||
| 250 | ||
| 15 mA | ||
| Through Hole | ||
| -20 to 100 °C | ||
| 18DIP | ||
| 645 nm | ||
| 18 | ||
| 25.14 x 17.02 x 8 mm | ||
| DIP | ||
| 8 mm | ||
| 14.22 mm | ||
| 7.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |