PDP SEO Portlet

HDSP-H8L1

Displays Segmented Panel 1DIGIT 8LED Orange 16-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-H8L1
Secondary Manufacturer Part#: HDSP-H8L1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HDSP-H8L1 is a 0.8 inch high, single-digit display series. These halogenated devices utilize AllnGaP red, orange, green and deep red chips. This device is halogenated.All devices are categorized for luminous intensity. The orange and green devices are categorized for color. Use of similar device categories yields a uniform display.

  • High reliability
  • Orange
  • Excellent characters appearance
  • Common Anode, Right Hand Decimal
  • RoHS Compliant
  • Gray top surface with white diffused segments.

Technical Attributes

Find Similar Parts

Description Value
Orange
605 nm
35000 ucd
260 °C
20 mA
Through Hole
-40 to 85 °C
16DIP
Tube
2.6 V
100 uA
610 nm
16
27.7 x 20 x 10
Industrial
10 mm
20.4 mm
11 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4212  Mult:324  
USD $:
4212+
$0.99022
8424+
$0.95164
16848+
$0.91306
33696+
$0.87448
67392+
$0.8584