PDP SEO Portlet

HDSP-H5E3

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-H5E3
Secondary Manufacturer Part#: HDSP-H5E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
625 nm
40000 ucd
260 °C
20 mA
Through Hole
-40 to 85 °C
10DIP
Tube
2.6 V
100 uA
634 nm
10
12.4 x 17.6 x 6.9
Industrial
6.9 mm
13.1 mm
7.62 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4800  Mult:960  
USD $:
4800+
$0.81286
9600+
$0.76892
19200+
$0.74868
38400+
$0.72949
76800+
$0.7178