HDSP-H5E1
Displays Segmented Panel 1DIGIT 8LED Red 10-Pin DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-H5E1
Secondary Manufacturer Part#: HDSP-H5E1
- RoHS 10 Compliant
- Tariff Charges
The HDSP-H5E1 is a 052 inch high, single-digit display series. These halogenated devices utilize AllnGaP red, orange, green and deep red chips. This device is halogenated.All devices are categorized for luminous intensity. The orange and green devices are categorized for color. Use of similar device categories yields a uniform display.
- High reliability
- Red
- Excellent characters appearance
- Common Anode, Right Hand Decimal
- RoHS Compliant
- Gray top surface with white diffused segments.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 625 nm | ||
| 40000 ucd | ||
| 260 °C | ||
| 20 mA | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 10DIP | ||
| Tube | ||
| 2.6 V | ||
| 100 uA | ||
| 634 nm | ||
| 10 | ||
| 12.4 x 17.6 x 6.9 | ||
| Industrial | ||
| 6.9 mm | ||
| 13.1 mm | ||
| 7.62 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |