HDSP-H3L3
Displays Segmented Panel 1DIGIT 8LED Orange 10-Pin DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-H3L3
Secondary Manufacturer Part#: HDSP-H3L3
- RoHS 10 Compliant
- Tariff Charges
The HDSP-H3L1 is a 0.36 inch high, single-digit display series. These halogenated devices utilize AllnGaP red, orange, green and deep red chips. This device is halogenated.All devices are categorized for luminous intensity. The orange and green devices are categorized for color. Use of similar device categories yields a uniform display.
- High reliability
- Orange
- Excellent characters appearance
- Common Anode, Right Hand Decimal
- RoHS Compliant
- Gray top surface with white diffused segments.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Orange | ||
| 605 nm | ||
| 13000 ucd | ||
| 260 °C | ||
| 20 mA | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 10DIP | ||
| Tube | ||
| 2.6 V | ||
| 100 uA | ||
| 610 nm | ||
| 10 | ||
| 14 x 7.5 x 8.5 | ||
| Industrial | ||
| 8.5 mm | ||
| 9.1 mm | ||
| 4.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |