PDP SEO Portlet

HDSP-H3G1

Displays Segmented Panel 1DIGIT 8LED Green 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-H3G1
Secondary Manufacturer Part#: HDSP-H3G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-H3G1 is a 0.36 inch high, single-digit display series. These halogenated devices utilize AllnGaP red, orange, green and deep red chips. This device is halogenated.All devices are categorized for luminous intensity. The orange and green devices ar

  • High reliability
  • Green
  • Excellent characters appearance
  • Common Anode, Right Hand Decimal
  • RoHS Compliant
  • Gray top surface with white diffused segments.

Technical Attributes

Find Similar Parts

Description Value
Green
571 nm
5000 ucd
260 °C
20 mA
Through Hole
-40 to 85 °C
10DIP
Tube
2.6 V
100 uA
570 nm
10
14 x 7.5 x 8.5
Industrial
8.5 mm
9.1 mm
4.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:500  
USD $:
5000+
$0.8415
10000+
$0.83725
20000+
$0.833
40000+
$0.82875
80000+
$0.8245