PDP SEO Portlet

HDSP-H3E3

Displays Segmented Panel 1DIGIT 8LED Red 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-H3E3
Secondary Manufacturer Part#: HDSP-H3E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-H3E3 is a 0.36 inch high, single-digit display series. These halogenated devices utilize AllnGaP red, orange, green and deep red chips. This device is halogenated.All devices are categorized for luminous intensity. The orange and green devices are categorized for color. Use of similar device categories yields a uniform display.

  • High reliability
  • Red
  • Excellent characters appearance
  • Common Cathode, Right Hand Decimal
  • RoHS Compliant
  • Gray top surface with white diffused segments.

Technical Attributes

Find Similar Parts

Description Value
Red
625 nm
15000 ucd
260 °C
20 mA
Through Hole
-40 to 85 °C
10DIP
Tube
2.6 V
100 uA
634 nm
10
14 x 7.5 x 8.5
Industrial
8.5 mm
9.1 mm
4.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5500  Mult:500  
USD $:
5500+
$0.84447
11000+
$0.8402
22000+
$0.83594
44000+
$0.83168
88000+
$0.82741