PDP SEO Portlet

HDSP-H213-IJ000

Segment LED Display Common Cathode 1Digit 8LEDs Red 12.7mcd

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-H213-IJ000
Secondary Manufacturer Part#: HDSP-H213-IJ000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
Common Cathode
622 nm
12.7 mcd
250 °C
30 mA
Through Hole
1
8
-40 to 100 °C
2.5 V
631 nm
10
12.57 x 17.02 x 8 mm
3 V
Extended Industrial
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1920  Mult:320  
USD $:
1920+
$2.34166
3840+
$2.32983
7680+
$2.318
15360+
$2.30618
30720+
$2.29435