PDP SEO Portlet

HDSP-H1G1

Displays Segmented Panel 1DIGIT 15LED Green 5-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-H1G1
Secondary Manufacturer Part#: HDSP-H1G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-H1G1 is a 1.0 inch high, single-digit display series. These halogenated devices utilize AllnGaP red, green and deep red chips. This device is halogenated.All devices are categorized for luminous intensity. The green device is categorized for color. Use of similar device categories yields a uniform display.

  • High reliability
  • Green
  • Excellent characters appearance
  • Common Anode, Right Hand Decimal
  • RoHS Compliant
  • Gray top surface with white diffused segments.

Technical Attributes

Find Similar Parts

Description Value
Green
571 nm
25000 ucd
260 °C
20 mA
Through Hole
-40 to 85 °C
10DIP
Tube
5.2 V
100 uA
570 nm
5
34 x 24 x 10.5
Industrial
2.5 mm
25.4 mm
14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2520  Mult:280  
USD $:
2520+
$1.91642
5040+
$1.90674
10080+
$1.89706
20160+
$1.88739
40320+
$1.87771