PDP SEO Portlet

HDSP-H153

Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-H153
Secondary Manufacturer Part#: HDSP-H153
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 14.2 mm (0.56 inch) LED seven segment displays are designed for viewing distances up to 7 metres (23 feet). These devices use an industry standard size package and pinout. Both the numeric and ±1 overflow devices feature a right hand decimal point. Av

  • Industry Standard Size
  • Industry Standard Pinout
    • 15.24 mm (0.6 in.) DIP Leads on 2.54 mm (0.1 in.) Centers
  • Choice of Colors
    • AlGaAs Red
  • Excellent Appearance
    • Evenly Lighted Segments<

Technical Attributes

Find Similar Parts

Description Value
637 nm
16000 ucd
Tin-Silver-Copper
250
40 mA
Through Hole
-20 to 100 °C
10DIP
645 nm
10
12.57 x 17.02 x 8 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1600  Mult:320  
USD $:
1600+
$2.35714
3200+
$2.22973
6400+
$2.17105
12800+
$2.11538
25600+
$2.0625