PDP SEO Portlet

HDSP-H111

Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-H111
Secondary Manufacturer Part#: HDSP-H111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices use industry-standard size package and pinout. Available with black surface finish. All devices are available as either common anode or common cathode. Typical applications include appliances, channel indicators of TV, CATV converters, game machines, and point of sale terminals.

  • Black surface and color tinted epoxy
  • Industry standard size
  • Industry standard pinout
  • Character size: 14.2 mm (0.56 in.)
  • Color: AlGaAs Red
  • Excellent appearance
    • Evenly lighted segments
    • ± 50° Viewing angle
  • Design flexibility
    • Common anode or common cathode
    • Single and two digit
  • Categorized for luminous intensity
    • Categorized for color: Green
    • Use of like categories yields a uniform display
  • Excellent for long digit string multiplexing

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  19811.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:320  Mult:1  
USD $:
320+
$2.51757
640+
$2.46755
1280+
$2.43212
2560+
$2.39768
5120+
$2.32875