PDP SEO Portlet

HDSP-H111-DE000

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-H111-DE000
Secondary Manufacturer Part#: HDSP-H111-DE000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
637 nm
4200 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-20 to 100 °C
10DIP
645 nm
10
12.7 x 7.62 x 5.08 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1280  Mult:320  
USD $:
1280+
$2.98
2560+
$2.81892
5120+
$2.74474
10240+
$2.67436
20480+
$2.6075