PDP SEO Portlet

HDSP-H103

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-H103
Secondary Manufacturer Part#: HDSP-H103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
637 nm
4200 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-20 to 100 °C
10DIP
645 nm
10
12.57 x 17.02 x 8 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1600  Mult:320  
USD $:
1600+
$2.61143
3200+
$2.47027
6400+
$2.40526
12800+
$2.34359
25600+
$2.285