PDP SEO Portlet

HDSP-H101

Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-H101
Secondary Manufacturer Part#: HDSP-H101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These low current seven segment displays are designed for applications requiring low power consumption. They are tested and selected for their excellent low current characteristics to ensure that the segments are matched at low currents. Drive currents as low as 1 mA per segment are available. Pin for pin equivalent displays are also available in a standard current or high light ambient design. The standard current displays are available in all colors and are ideal for most applications. The high light ambient displays are ideal for sunlight ambients or long string lengths.

  • Low Power Consumption
  • Industry Standard Size
  • Industry Standard Pinout
  • Character Size: 14.2 mm (0.56 in)
  • Available in AlGaAs Red
  • Excellent Appearance
    • Evenly Lighted Segments
    • ±50° Viewing Angle
  • Design Flexibility
    • Common Anode or Common Cathode
    • Single and Dual Digit
    • Left and Right Hand Decimal Points
    • ±1. Overflow Character
  • Categorized for Luminous Intensity
    • Yellow and Green Categorized for Color Use of Like Categories Yields a Uniform Display
  • Excellent for Long Digit String Multiplexing

Technical Attributes

Find Similar Parts

Description Value
637 nm
4200 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-20 to 100 °C
10DIP
645 nm
10
12.57 x 17.02 x 8 mm
DIP
8 mm
14.22 mm
7.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1600  Mult:320  
USD $:
1600+
$2.67857
3200+
$2.53378
6400+
$2.4671
12800+
$2.40385
25600+
$2.3474