HDSP-G01E
Displays Segmented Panel 2DIGIT 14LED Hi-Eff. Red CA 16-Pin DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-G01E
Secondary Manufacturer Part#: HDSP-G01E
- RoHS 10 Compliant
- Tariff Charges
This 10.16 mm (0.4 inch) LED dual digit seven-segment display uses industry standard size package and pinout. The device is available in either common anode or common cathode. The choice of colors includes High Effi - ciency Red (HER), Green, AlGaAs Red, and Yellow. The gray face displays are suitable for indoor use.
- Industry standard size
- Industry standard pinout
- 10.16 mm (0.4 inch)
- DIP lead on 2.54 mm
- Choice of colors
- High Effi ciency Red (HER), Green, AlGaAs Red and Yellow
- Excellent appearance
- Evenly lighted segments gray package gives optimum contrast
- ± 50° viewing angle
- Design flexibility: Common anode
- Categorized for luminous intensity
- Green and yellow categorized for color
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 250 | ||
| Through Hole | ||
| -35 to 85 °C | ||
| 16DIP | ||
| 635 nm | ||
| 16 | ||
| 20.2 x 16 x 6.9 mm | ||
| Industrial | ||
| DIP | ||
| 6.9 mm | ||
| 10.16 mm | ||
| 5.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |