PDP SEO Portlet

HDSP-G01A

Displays Segmented Panel 2DIGIT 14LED Red CA 16-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-G01A
Secondary Manufacturer Part#: HDSP-G01A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 10.16 mm (0.4 inch) LED dual digit seven-segment display uses industry standard size package and pinout. The device is available in either common anode or common cathode. The choice of colors includes High Effi - ciency Red (HER), Green, AlGaAs Red, and Yellow. The gray face displays are suitable for indoor use.

  • Industry standard size
  • Industry standard pinout
    • 10.16 mm (0.4 inch)
    • DIP lead on 2.54 mm
  • Choice of colors
    • High Effi ciency Red (HER), Green, AlGaAs Red and Yellow
  • Excellent appearance
    • Evenly lighted segments gray package gives optimum contrast
    • ± 50° viewing angle
  • Design flexibility: Common anode
    • Categorized for luminous intensity
    • Green and yellow categorized for color

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-35 to 85 °C
16DIP
660 nm
16
20.2 x 16 x 6.9 mm
Industrial
DIP
6.9 mm
10.16 mm
5.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3600  Mult:400  
USD $:
3600+
$1.09494
7200+
$1.05228
14400+
$1.00962
28800+
$0.96696
57600+
$0.94918