HDSP-F513
Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-F513
Secondary Manufacturer Part#: HDSP-F513
- RoHS 10 Compliant
- Tariff Charges
These devices use industry-standard size package and pinout. Available with black surface finish. All devices are available as either common anode or common cathode. Typical applications include appliances, channel indicators of TV, CATV converters, game
- Black surface and color tinted epoxy
- Industry standard size
- Industry standard pinout
- Character size 10 mm (0.40in.),
- Color - Green
- Excellent appearance
- Evenly lighted segments
- ± 50° Viewing a
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 571 nm | ||
| 3500 ucd | ||
| Tin-Silver-Copper | ||
| 250 | ||
| 30 mA | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 10DIP | ||
| 566 nm | ||
| 10 | ||
| 12.9 x 9.79 x 6.36 mm | ||
| DIP | ||
| 6.36 mm | ||
| 10.16 mm | ||
| 5.59 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |