HDSP-F503
Segment LED Display Common Cathode 1 Digit 10 LEDs Green 12.3mcd
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-F503
Secondary Manufacturer Part#: HDSP-F503
- RoHS 10 Compliant
- Tariff Charges
The 10 mm (0.40 inch) LED seven segment displays are Avago’s most space-efficient character size. They are designed for viewing distances up to 4.5 metres (15 feet). These devices use an industry standard size package and pinout. The dual numeric, single numeric, and ±1. overflow devices feature a right hand decimal point. Device is available as Common Cathode Right Hand Decimal.
- Industry standard size
- Industry standard pinout 7.6 mm (0.3 inch) DIP single 15.24 mm (0.6 inch) DIP dual Leads on 2.54 mm (0.1 inch) centers
- Choice of colors
- Green 10 mm (0.40 inch) Seven Segment Displays
- Excellent appearance
- Evenly lit segments
- Mitered segment corners
- Gray package provides optimum contrast
- ±50° viewing angle
- Design flexibility
- Common cathode
- Single and dual digits
- Right hand decimal point
- ±1. overflow character
- Categorized for luminous intensity
- Use of like categories yields a uniform display
- High light output
- High peak current
- Excellent for long digit string multiplexing
- Sunlight viewable AlGaAs
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |