PDP SEO Portlet

HDSP-F501-LM000

Segment LED Display Common Anode 1 Digit 8 LEDs Green 21.39mcd

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-F501-LM000
Secondary Manufacturer Part#: HDSP-F501-LM000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
Common Anode
571 nm
21.39 mcd
250 °C
30 mA
Through Hole
1
8
-40 to 100 °C
2.5 V
572 nm
10
9.79 x 12.9 x 6.36 mm
3 V
Extended Industrial
6.36 mm
10.16 mm
5.59 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2200  Mult:200  
USD $:
2200+
$1.95341
2600+
$1.94354
4800+
$1.93368
11000+
$1.92381
22000+
$1.91395