PDP SEO Portlet

HDSP-F213-HI000

Segment LED Display Common Cathode 1Digit 8LEDs Red 10.126mcd

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-F213-HI000
Secondary Manufacturer Part#: HDSP-F213-HI000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
Common Cathode
622 nm
10.126 mcd
250 °C
30 mA
Through Hole
1
8
-40 to 100 °C
2.5 V
631 nm
10
9.79 x 12.9 x 6.36 mm
3 V
Extended Industrial
6.36 mm
10.16 mm
5.59 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1800  Mult:200  
USD $:
1800+
$2.4807
3600+
$2.46817
7200+
$2.45564
14400+
$2.44312
28800+
$2.43059