PDP SEO Portlet

HDSP-F203

Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CC 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-F203
Secondary Manufacturer Part#: HDSP-F203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 10 mm (0.40 inch) LED seven segment displays are most space-efficient character size. They are designed for viewing distances up to 4.5 metres (15 feet). These devices use an industry standard size package and pinout. The dual numeric, single numeric,

  • Industry standard size
  • Industry standard pinout
    • 7.6 mm (0.3 inch) DIP single
    • 15.24 mm (0.6 inch) DIP dual
    • Leads on 2.54 mm (0.1 inch) centers
  • Colors: HER
  • Excellent appearance
    • Evenly

Technical Attributes

Find Similar Parts

Description Value
626 nm
1200 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-40 to 100 °C
10DIP
635 nm
10
12.9 x 9.79 x 6.36 mm
DIP
6.36 mm
10.16 mm
5.59 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:200  
USD $:
2000+
$1.91
4000+
$1.80676
8000+
$1.75921
16000+
$1.7141
32000+
$1.67125