HDSP-F161
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-F161
Secondary Manufacturer Part#: HDSP-F161
- RoHS 10 Compliant
- Tariff Charges
The 10 mm (0.40 inch) LED seven segment displays are most space-efficient character size. They are designed for viewing distances up to 4.5 metres (15 feet). These devices use an industry standard size package and pinout. The dual numeric, single numeric, and ±1. overflow devices feature a right hand decimal point. All devices are available as either common anode or common cathode.
- Industry standard size
- Industry standard pinout
- 7.6 mm (0.3 inch) DIP single
- 15.24 mm (0.6 inch) DIP dual
- Leads on 2.54 mm (0.1 inch) centers
- Colors: AlGaAs Red
- Excellent appearance
- Evenly lit segments
- Mitered segment corners
- Gray package provides optimum contrast
- Black surface and color tinted epoxy (HDSP-F161 only)
- ±50° viewing angle
- Design flexibility
- Common anode or common cathode
- Single and dual digits
- Right hand decimal point
- ±1. overflow character
- Categorized for luminous intensity
- Yellow and Green categorized for color
- Use of like categories yields a uniform display
- High light output
- High peak current
- Excellent for long digit string multiplexing
- Intensity and color selection option
- Sunlight viewable AlGaAs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 637 nm | ||
| 15000 ucd | ||
| Tin-Silver-Copper | ||
| 250 | ||
| 40 mA | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 10DIP | ||
| 645 nm | ||
| 10 | ||
| 12.9 x 9.79 x 6.36 mm | ||
| DIP | ||
| 6.36 mm | ||
| 10.16 mm | ||
| 5.59 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |