PDP SEO Portlet

HDSP-F153

7 Segment LED Display, Red, 20 mA, 1.8 V, 15 mcd, 1, 10 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-F153
Secondary Manufacturer Part#: HDSP-F153
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-F153 is a 10mm common cathode right hand decimal 7-segment LED Display designed for viewing distances up to 4.5m. This device uses an industry standard size package and pin-out. The typical applications include instruments, point of sale terminals and appliances.

  • Excellent character appearance
  • Evenly lighted segments
  • Mitred corners on segments
  • Grey package provides optimum contrast
  • ±50° Viewing angle
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Sunlight viewable AlGaAs

Technical Attributes

Find Similar Parts

Description Value
637 nm
15000 ucd
Tin-Silver-Copper
250
40 mA
Through Hole
-20 to 100 °C
10DIP
645 nm
10
12.9 x 9.79 x 6.36 mm
DIP
6.36 mm
10.16 mm
5.59 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$1.75714
400+
$1.66216
800+
$1.6366
1600+
$1.62825
3200+
$1.6199