PDP SEO Portlet

HDSP-F151

Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-F151
Secondary Manufacturer Part#: HDSP-F151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 10 mm (0.40 inch) LED seven segment displays are most space-efficient character size. They are designed for viewing distances up to 4.5 metres (15 feet). These devices use an industry standard size package and pinout. The dual numeric, single numeric, and ±1. overflow devices feature a right hand decimal point. All devices are available as either common anode or common cathode.

  • Industry standard size
  • Industry standard pinout
    • 7.6 mm (0.3 inch) DIP single
    • 15.24 mm (0.6 inch) DIP dual
    • Leads on 2.54 mm (0.1 inch) centers
  • Colors: AlGaAs Red
  • Excellent appearance
    • Evenly lit segments
    • Mitered segment corners
    • Gray package provides optimum contrast
    • ±50° viewing angle
  • Design flexibility
    • Common anode or common cathode
    • Single and dual digits
    • Right hand decimal point
    • ±1. overflow character
  • Categorized for luminous intensity
    • Yellow and Green categorized for color
    • Use of like categories yields a uniform display
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Intensity and color selection option
  • Sunlight viewable AlGaAs

Technical Attributes

Find Similar Parts

Description Value
637 nm
15000 ucd
Tin-Silver-Copper
250
40 mA
Through Hole
-20 to 100 °C
10DIP
645 nm
10
12.9 x 9.79 x 6.36 mm
DIP
6.36 mm
10.16 mm
5.59 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1600  Mult:200  
USD $:
1600+
$2.8017
3200+
$2.78755
6400+
$2.7734
12800+
$2.75925
25600+
$2.7451