PDP SEO Portlet

HDSP-F111

Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-F111
Secondary Manufacturer Part#: HDSP-F111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices use industry-standard size package and pinout. Available with black surface finish. All devices are available as either common anode or common cathode. Typical applications include appliances, channel indicators of TV, CATV converters, game machines, and point of sale terminals.

  • Black surface and color tinted epoxy
  • Industry standard size
  • Industry standard pinout
  • Choice of character size
    • 7.6 mm (0.30 in.), 10 mm (0.40in.),14.2 mm (0.56 in.)
  • Choice of colors
    • AlGaAs Red, High Efficiency Red (HER), Green, Orange
  • Excellent appearance
    • Evenly lighted segments ± 50° Viewing angle
  • Design flexibility
    • Common anode or common cathode
    • Single and two digit
  • Categorized for luminous intensity
    • Categorized for color: Green
    • Use of like categories yields a uniform display
  • Excellent for long digit string multiplexing

Technical Attributes

Find Similar Parts

Description Value
637 nm
3900 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-20 to 100 °C
10DIP
645 nm
10
12.9 x 9.79 x 6.36 mm
DIP
6.36 mm
10.16 mm
5.59 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1400  Mult:200  
USD $:
1400+
$3.2076
2800+
$3.1914
5600+
$3.1752
11200+
$3.159
22400+
$3.1428