PDP SEO Portlet

HDSP-F108

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-F108
Secondary Manufacturer Part#: HDSP-F108
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
637 nm
3900 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-20 to 100 °C
10DIP
645 nm
10
12.9 x 9.79 x 6.36 mm
DIP
6.36 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2200  Mult:200  
USD $:
2200+
$1.81104
4400+
$1.74048
8800+
$1.66992
17600+
$1.59936
35200+
$1.56996