PDP SEO Portlet

HDSP-F101

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-F101
Secondary Manufacturer Part#: HDSP-F101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
637 nm
3900 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-20 to 100 °C
10DIP
645 nm
10
12.9 x 9.79 x 6.36 mm
DIP
6.36 mm
10.16 mm
5.59 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1400  Mult:200  
USD $:
1400+
$2.70143
2800+
$2.5554
5600+
$2.48816
11200+
$2.42436
22400+
$2.36375