PDP SEO Portlet

HDSP-E101

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-E101
Secondary Manufacturer Part#: HDSP-E101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
637 nm
3900 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-20 to 100 °C
10DIP
645 nm
10
19.05 x 12.7 x 6.36 mm
DIP
6.35 mm
10.92 mm
7.01 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$4.3659
2000+
$4.34385
4000+
$4.3218
8000+
$4.29975
16000+
$4.2777