PDP SEO Portlet

HDSP-A901

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-A901
Secondary Manufacturer Part#: HDSP-A901
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
571 nm
1500000 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-40 to 100 °C
10DIP
566 nm
10
12.7 x 7.62 x 6.09 mm
DIP
6.09 mm
7.62 mm
4.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:200  
USD $:
2000+
$2.079
4000+
$2.0685
8000+
$2.058
16000+
$2.0475
32000+
$2.037