PDP SEO Portlet

HDSP-A401

Displays Segmented Module 1DIGIT 8LED Orange CA 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-A401
Secondary Manufacturer Part#: HDSP-A401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7.6 mm (0.3 inch) LED seven segment displays are designed for viewing distances up to 3 meters (10 feet). These devices use an industry standard size package and pinout. Both the numeric and ±1. overflow devices feature a right hand decimal point. All

  • Compact package
    • 0.300 x 0.500 inches
    • Leads on 2.54 mm (0.1 inch) centers
  • Color: Orange
  • Excellent appearance
    • Evenly lighted segments
    • Mitered corners on segments
    • Surface color gives o

Technical Attributes

Find Similar Parts

Description Value
603 nm
700 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-40 to 100 °C
10DIP
600 nm
10
12.7 x 7.62 x 6.09 mm
DIP
6.09 mm
7.62 mm
4.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1800  Mult:200  
USD $:
1800+
$2.4156
3600+
$2.4034
7200+
$2.3912
14400+
$2.379
28800+
$2.3668