PDP SEO Portlet

HDSP-A153

Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-A153
Secondary Manufacturer Part#: HDSP-A153
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7.6 mm (0.3 inch) LED seven segment displays are designed for viewing distances up to 3 meters (10 feet). These devices use an industry standard size package and pinout. Both the numeric and ±1. overflow devices feature a right hand decimal point. All devices are available as either common anode or common cathode. These displays are ideal for most applications. Pin-forpin equivalent displays are also available in a low current design. The low current displays are ideal for portable applications. For additional information see the Low Current Seven Segment Displays.

  • Compact package
    • 0.300 x 0.500 inches
    • Leads on 2.54 mm (0.1 inch) centers
  • Color: AlGaAs Red
  • Excellent appearance
    • Evenly lighted segments
    • Mitered corners on segments
    • Surface color gives optimum contrast
    • ±50° viewing angle
  • Design flexibility
    • Common anode or common cathode
    • Right hand decimal point
    • ±1. Overflow Character
  • Categorized for luminous intensity
    • Yellow and Green categorized for color
    • Use of like categories yields a uniform display
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing
  • Intensity and color selection available
    • See Intensity and Color Selected Displays Data Sheet
  • Sunlight viewable AlGaAs

Technical Attributes

Find Similar Parts

Description Value
637 nm
14000 ucd
Tin-Silver-Copper
250
40 mA
Through Hole
-20 to 100 °C
10DIP
645 nm
10
12.9 x 9.79 x 6.36 mm
DIP
6.09 mm
7.62 mm
4.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1600  Mult:200  
USD $:
1600+
$2.6829
3200+
$2.66935
6400+
$2.6558
12800+
$2.64225
25600+
$2.6287