PDP SEO Portlet

HDSP-A151

Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-A151
Secondary Manufacturer Part#: HDSP-A151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7.6 mm (0.3 inch) LED seven segment displays are designed for viewing distances up to 3 meters (10 feet). These devices use an industry standard size package and pinout. Both the numeric and ±1. overflow devices feature a right hand decimal point. All

  • Compact package
    • 0.300 x 0.500 inches
    • Leads on 2.54 mm (0.1 inch) centers
  • Choice of colors
    • AlGaAs Red, High Efficiency Red, Yellow, Green, Orange
  • Excellent appearance
    • Evenly lighte

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:200  
USD $:
2000+
$2.2077
4000+
$2.19655
8000+
$2.1854
16000+
$2.17425
32000+
$2.1631