PDP SEO Portlet

HDSP-A107

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-A107
Secondary Manufacturer Part#: HDSP-A107
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
637 nm
3600 ucd
Tin-Silver-Copper
250
15 mA
Through Hole
-20 to 100 °C
10DIP
645 nm
10
12.7 x 7.62 x 5.08 mm
DIP
6.09 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1200  Mult:200  
USD $:
1200+
$3.8709
2400+
$3.85135
4800+
$3.8318
9600+
$3.81225
19200+
$3.7927