HDSP-A101
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-A101
Secondary Manufacturer Part#: HDSP-A101
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Deep Red | ||
| Common Anode | ||
| 639 nm | ||
| 900 ucd | ||
| Tin-Silver-Copper | ||
| 250 °C | ||
| 15 mA | ||
| Through Hole | ||
| 1 | ||
| 8 | ||
| -20 to 100 to 100 °C | ||
| 10DIP | ||
| 2.5 V | ||
| 656 nm | ||
| 10 | ||
| 12.7 x 7.62 x 6.09 mm | ||
| 3 V | ||
| DIP | ||
| 6.09 mm | ||
| 7.62 mm | ||
| 4.19 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |