HDSP-8603
Displays Segmented Module 1DIGIT 8LED Green CC 18-Pin DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-8603
Secondary Manufacturer Part#: HDSP-8603
- RoHS 10 Compliant
- Tariff Charges
The 20 mm (0.8 inch) LED seven segment displays are designed for viewing distances up to 10 metres (33 feet). These devices use an industry standard size package and pinout. All devices are available as either common anode or common cathode.
- Industry standard size
- Industry standard pinout
- 15.24 mm (0.6 in.) DIP leads on 2.54 mm (0.1 in.) centers
- Colors: Green
- Excellent appearance
- Evenly lighted segments
- Mitered corners on segments
- Gray package gives optimum contrast
- ±50° viewing angle
- Design flexibility: Common Cathode Right Hand Decimal
- Categorized for luminous intensity
- Yellow and green categorized for color
- Use of like categories yields a uniform display
- High light output
- High peak current
- Excellent for long digit string multiplexing intensity and color selection option
- Sunlight viewable AlGaAs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 571 nm | ||
| 1960 ucd | ||
| Tin-Silver-Copper | ||
| 250 | ||
| 30 mA | ||
| Through Hole | ||
| -40 to 100 °C | ||
| 18DIP | ||
| 566 nm | ||
| 18 | ||
| 25 x 18.6 x 8 mm | ||
| DIP | ||
| 8.38 mm | ||
| 20.32 mm | ||
| 11.07 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |