PDP SEO Portlet

HDSP-8601

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-8601
Secondary Manufacturer Part#: HDSP-8601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
571 nm
1960 ucd
Tin-Silver-Copper
250
30 mA
Through Hole
-40 to 100 °C
18DIP
566 nm
18
25 x 18.6 x 8 mm
DIP
8.38 mm
20.32 mm
11.07 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:720  Mult:120  
USD $:
720+
$5.13857
1440+
$4.86081
2880+
$4.7329
5760+
$4.61154
11520+
$4.49625