PDP SEO Portlet

HDSP-8601-GH000

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-8601-GH000
Secondary Manufacturer Part#: HDSP-8601-GH000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
Common Anode
571 nm
9.55 mcd
250 °C
30 mA
Through Hole
1
8
-40 to 100 °C
2.5 V
572 nm
18
19.96 x 27.69 x 8.38 mm
3 V
Extended Industrial
8.38 mm
20 mm
11.07 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1320  Mult:120  
USD $:
1320+
$3.09366
2640+
$3.07804
5280+
$3.06241
10560+
$3.04679
21120+
$3.03116