HDSP-815G
Displays Segmented Module 1DIGIT 8LED Green CA 16-Pin DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-815G
Secondary Manufacturer Part#: HDSP-815G
- RoHS 10 Compliant
- Tariff Charges
These 20 mm (0.8 inch) displays use industry standard size and pin-out. The devices are available as either common anode or common cathode. Available in either red or green colors, these gray-faced displays are suitable for indoor use. No color binning is offered for these parts. These parts are subjected to Outgoing Quality Assurance (OQA) inspection with AQL of 0.065% for functional and visual/cosmetic rejects.
- Industry standard size
- Industry standard pin-out 15.24 mm (0.6 in.) DIP leads on 2.54 mm (0.1 in.) centers
- Choice of colors: Red, Green
- Mitered font
- Mitered corners on segments
- Gray face paint
- Gray package gives optimum contrast
- ±50° Viewing angle
- Design flexibility: Common anode
- Categorized for luminous intensity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 250 | ||
| 25 mA | ||
| Through Hole | ||
| -25 to 85 °C | ||
| 16DIP | ||
| 566 nm | ||
| 16 | ||
| 27.69 x 19.96 x 8.38 mm | ||
| Industrial | ||
| DIP | ||
| 8.38 mm | ||
| 20.32 mm | ||
| 11.07 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |