PDP SEO Portlet

HDSP-815E

Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 16-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-815E
Secondary Manufacturer Part#: HDSP-815E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These 20 mm (0.8 inch) displays use industry standard size and pin-out. The devices are available as either common anode or common cathode. Available in either red or green colors, these gray-faced displays are suitable for indoor use. No color binning is offered for these parts. These parts are subjected to Outgoing Quality Assurance (OQA) inspection with AQL of 0.065% for functional and visual/cosmetic rejects.

  • Industry standard size
  • Industry standard pin-out 15.24 mm (0.6 in.) DIP leads on 2.54 mm (0.1 in.) centers
  • Choice of colors: Red, Green
  • Mitered font
    • Mitered corners on segments
  • Gray face paint
    • Gray package gives optimum contrast
  • ±50° Viewing angle
  • Design flexibility: Common anode
  • Categorized for luminous intensity

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
25 mA
Through Hole
-25 to 85 °C
16DIP
635 nm
16
27.69 x 19.96 x 8.38 mm
Industrial
DIP
8.38 mm
20.32 mm
11.07 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4050  Mult:150  
USD $:
4050+
$1.0692
8100+
$1.0638
16200+
$1.0584
32400+
$1.053
64800+
$1.0476