PDP SEO Portlet

HDSP-7803

7 Segment LED Display, Green, 20 mA, 2.1 V, 6.8 mcd, 1, 7.6 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-7803
Secondary Manufacturer Part#: HDSP-7803
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7.6 mm (0.3 inch) LED seven segment displays are designed for viewing distances up to 3 meters (10 feet). These devices use an industry standard size package and pinout. Both the numeric and ±1. overflow devices feature a right hand decimal point. All devices are available as either common anode or common cathode. These displays are ideal for most applications. Pin-forpin equivalent displays are also available in a low current design. The low current displays are ideal for portable applications. For additional information see the Low Current Seven Segment Displays.

  • 7.6 mm(0.3 inch) micro bright green colour seven segment display
  • Designed for viewing distances up to 3metres (10feet)
  • Common cathode device with right hand decimal point
  • Excellent appearance with ±50° viewing angle
  • High light output
  • High peak current
  • Excellent for long digit string multiplexing

Technical Attributes

Find Similar Parts

Description Value
Green
Common Cathode
571 nm
7.5 mcd
Tin-Silver-Copper
250
30 mA
Through Hole
1
8
-40 to 100 to 100 °C
10DIP
2.5 V
100 uA
572 nm
10
12.7 x 7.62 x 6.09 mm
3 V
Extended Industrial
DIP
6.09 mm
7.62 mm
4.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2600  Mult:200  
USD $:
2600+
$1.98
5200+
$1.97
10400+
$1.96
20800+
$1.95
41600+
$1.94